Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND Square PUR Non Slip Pad, 12.7mm diameter 12.7mm width x 12.7mm length

RS Stock No.: 283-2965Brand: RNDManufacturers Part No.: RND 455-00520Distrelec Article No.: 30097595
View all in Anti-Slip Pads

Technical Document

Specifications

Brand

RND

Shape

Square

Colour

Black

Diameter

12.7mm

Material

PUR

Length

12.7mm

Width

12.7mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 16.00

AED 0.20 Each (In a Pack of 80) (ex VAT)

AED 16.80

AED 0.21 Each (In a Pack of 80) (inc. VAT)

RND Square PUR Non Slip Pad, 12.7mm diameter 12.7mm width x 12.7mm length

AED 16.00

AED 0.20 Each (In a Pack of 80) (ex VAT)

AED 16.80

AED 0.21 Each (In a Pack of 80) (inc. VAT)

RND Square PUR Non Slip Pad, 12.7mm diameter 12.7mm width x 12.7mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Shape

Square

Colour

Black

Diameter

12.7mm

Material

PUR

Length

12.7mm

Width

12.7mm

Country of Origin

United Kingdom

You may be interested in