Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RND RND 455 ABS PCB Mounting Enclosure, 85.3 x 30 x 10mm

RS Stock No.: 283-2987Brand: RNDManufacturers Part No.: RND 455-01085Distrelec Article No.: 30129937
View all in PCB Mounting Enclosures

Technical Document

Specifications

Brand

RND

Internal Dimensions

85.3 x 30 x 10mm

Internal Length

85 mm

Internal Width

30 mm

Internal Height

10 mm

Body Material

ABS

Series

RND 455

Distrelec Product Id

30129937

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 32.50

AED 32.50 Each (ex VAT)

AED 34.12

AED 34.12 Each (inc. VAT)

RND RND 455 ABS PCB Mounting Enclosure, 85.3 x 30 x 10mm

AED 32.50

AED 32.50 Each (ex VAT)

AED 34.12

AED 34.12 Each (inc. VAT)

RND RND 455 ABS PCB Mounting Enclosure, 85.3 x 30 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Internal Dimensions

85.3 x 30 x 10mm

Internal Length

85 mm

Internal Width

30 mm

Internal Height

10 mm

Body Material

ABS

Series

RND 455

Distrelec Product Id

30129937

Country of Origin

Taiwan, Province Of China