Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RND RND 455 ABS PCB Mounting Enclosure, 109 x 59 x 15mm

RS Stock No.: 283-2989Brand: RNDManufacturers Part No.: RND 455-01086Distrelec Article No.: 30129938
View all in PCB Mounting Enclosures

Technical Document

Specifications

Brand

RND

Internal Dimensions

109 x 59 x 15mm

Internal Length

109 mm

Internal Width

59 mm

Internal Height

15 mm

Body Material

ABS

Series

RND 455

Distrelec Product Id

30129938

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 35.84

AED 35.84 Each (ex VAT)

AED 37.63

AED 37.63 Each (inc. VAT)

RND RND 455 ABS PCB Mounting Enclosure, 109 x 59 x 15mm

AED 35.84

AED 35.84 Each (ex VAT)

AED 37.63

AED 37.63 Each (inc. VAT)

RND RND 455 ABS PCB Mounting Enclosure, 109 x 59 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Internal Dimensions

109 x 59 x 15mm

Internal Length

109 mm

Internal Width

59 mm

Internal Height

15 mm

Body Material

ABS

Series

RND 455

Distrelec Product Id

30129938

Country of Origin

Taiwan, Province Of China