Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 455 ABS PCB Mounting Enclosure, 216 x 134 x 15mm

RS Stock No.: 283-2992Brand: RNDManufacturers Part No.: RND 455-01089Distrelec Article No.: 30129941
View all in PCB Mounting Enclosures

Technical Document

Specifications

Brand

RND

Internal Dimensions

216 x 134 x 15mm

Internal Length

216 mm

Internal Width

134 mm

Internal Height

15 mm

Body Material

ABS

Series

RND 455

Distrelec Product Id

30129941

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 70.50

AED 70.50 Each (ex VAT)

AED 74.03

AED 74.03 Each (inc. VAT)

RND RND 455 ABS PCB Mounting Enclosure, 216 x 134 x 15mm

AED 70.50

AED 70.50 Each (ex VAT)

AED 74.03

AED 74.03 Each (inc. VAT)

RND RND 455 ABS PCB Mounting Enclosure, 216 x 134 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Internal Dimensions

216 x 134 x 15mm

Internal Length

216 mm

Internal Width

134 mm

Internal Height

15 mm

Body Material

ABS

Series

RND 455

Distrelec Product Id

30129941

Country of Origin

Taiwan, Province Of China