Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 455 Series Grey Polycarbonate Enclosure, IP67, Grey Lid, 294 x 224 x 103.5mm

RS Stock No.: 283-3000Brand: RNDManufacturers Part No.: RND 455-01288Distrelec Article No.: 30263202
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RND

Body Material

Polycarbonate

External Length

294 mm

External Height

103.5 mm

External Width

224 mm

External Dimensions

294 x 224 x 103.5mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Flanged

No

Series

RND 455

Distrelec Product Id

30263202

Country of Origin

Romania

Stock information temporarily unavailable.

AED 270.85

AED 270.85 Each (ex VAT)

AED 284.39

AED 284.39 Each (inc. VAT)

RND RND 455 Series Grey Polycarbonate Enclosure, IP67, Grey Lid, 294 x 224 x 103.5mm

AED 270.85

AED 270.85 Each (ex VAT)

AED 284.39

AED 284.39 Each (inc. VAT)

RND RND 455 Series Grey Polycarbonate Enclosure, IP67, Grey Lid, 294 x 224 x 103.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Body Material

Polycarbonate

External Length

294 mm

External Height

103.5 mm

External Width

224 mm

External Dimensions

294 x 224 x 103.5mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Flanged

No

Series

RND 455

Distrelec Product Id

30263202

Country of Origin

Romania