Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND Axial Fan, 12 V dc, dc Operation, 11.6cfm, 2.64W, 220mA Max, 40 x 40 x 20mm

RS Stock No.: 283-3008Brand: RNDManufacturers Part No.: RND 460-00004Distrelec Article No.: 30098919
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

2.64W

Width

40mm

Depth

20mm

Maximum Current

220mA

Dimensions

40 x 40 x 20mm

Air Flow

11.6cfm

Country of Origin

China

Stock information temporarily unavailable.

AED 40.06

AED 40.06 Each (ex VAT)

AED 42.06

AED 42.06 Each (inc. VAT)

RND Axial Fan, 12 V dc, dc Operation, 11.6cfm, 2.64W, 220mA Max, 40 x 40 x 20mm

AED 40.06

AED 40.06 Each (ex VAT)

AED 42.06

AED 42.06 Each (inc. VAT)

RND Axial Fan, 12 V dc, dc Operation, 11.6cfm, 2.64W, 220mA Max, 40 x 40 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

2.64W

Width

40mm

Depth

20mm

Maximum Current

220mA

Dimensions

40 x 40 x 20mm

Air Flow

11.6cfm

Country of Origin

China