Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND Axial Fan, 24 V dc, dc Operation, 9.6cfm, 2.16W, 90mA Max, 40 x 40 x 20mm

RS Stock No.: 283-3009Brand: RNDManufacturers Part No.: RND 460-00005Distrelec Article No.: 30098920
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

2.16W

Width

40mm

Depth

20mm

Maximum Current

90mA

Dimensions

40 x 40 x 20mm

Air Flow

9.6cfm

Distrelec Product Id

30098920

Country of Origin

China

Stock information temporarily unavailable.

AED 37.49

AED 37.49 Each (ex VAT)

AED 39.36

AED 39.36 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 9.6cfm, 2.16W, 90mA Max, 40 x 40 x 20mm

AED 37.49

AED 37.49 Each (ex VAT)

AED 39.36

AED 39.36 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 9.6cfm, 2.16W, 90mA Max, 40 x 40 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

2.16W

Width

40mm

Depth

20mm

Maximum Current

90mA

Dimensions

40 x 40 x 20mm

Air Flow

9.6cfm

Distrelec Product Id

30098920

Country of Origin

China