RND Axial Fan, 12 V dc, dc Operation, 21.7cfm, 1.2W, 100mA Max, 60 x 60 x 15mm
RS Stock No.: 283-3012Brand: RNDManufacturers Part No.: RND 460-00008Distrelec Article No.: 30098933
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1.2W
Width
60mm
Depth
15mm
Maximum Current
100mA
Dimensions
60 x 60 x 15mm
Air Flow
21.7cfm
Country of Origin
China
AED 29.50
AED 29.50 Each (ex VAT)
AED 30.98
AED 30.98 Each (inc. VAT)
RND Axial Fan, 12 V dc, dc Operation, 21.7cfm, 1.2W, 100mA Max, 60 x 60 x 15mm
1
AED 29.50
AED 29.50 Each (ex VAT)
AED 30.98
AED 30.98 Each (inc. VAT)
RND Axial Fan, 12 V dc, dc Operation, 21.7cfm, 1.2W, 100mA Max, 60 x 60 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1.2W
Width
60mm
Depth
15mm
Maximum Current
100mA
Dimensions
60 x 60 x 15mm
Air Flow
21.7cfm
Country of Origin
China