RND Axial Fan, 12 V dc, dc Operation, 54.99cfm, 3.84W, 320mA Max, 80 x 80 x 25mm
RS Stock No.: 283-3017Brand: RNDManufacturers Part No.: RND 460-00027Distrelec Article No.: 30098952
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
3.84W
Width
80mm
Depth
25mm
Maximum Current
320mA
Dimensions
80 x 80 x 25mm
Air Flow
54.99cfm
Distrelec Product Id
30098952
Country of Origin
China
Stock information temporarily unavailable.
AED 39.32
AED 39.32 Each (ex VAT)
AED 41.29
AED 41.29 Each (inc. VAT)
RND Axial Fan, 12 V dc, dc Operation, 54.99cfm, 3.84W, 320mA Max, 80 x 80 x 25mm
1
AED 39.32
AED 39.32 Each (ex VAT)
AED 41.29
AED 41.29 Each (inc. VAT)
RND Axial Fan, 12 V dc, dc Operation, 54.99cfm, 3.84W, 320mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
3.84W
Width
80mm
Depth
25mm
Maximum Current
320mA
Dimensions
80 x 80 x 25mm
Air Flow
54.99cfm
Distrelec Product Id
30098952
Country of Origin
China