Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND Axial Fan, 24 V dc, dc Operation, 80.5cfm, 4.8W, 200mA Max, 120 x 120 x 25mm

RS Stock No.: 283-3021Brand: RNDManufacturers Part No.: RND 460-00035Distrelec Article No.: 30098960
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

4.8W

Width

120mm

Depth

25mm

Maximum Current

200mA

Dimensions

120 x 120 x 25mm

Air Flow

80.5cfm

Distrelec Product Id

30098960

Country of Origin

China

Stock information temporarily unavailable.

AED 50.32

AED 50.32 Each (ex VAT)

AED 52.84

AED 52.84 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 80.5cfm, 4.8W, 200mA Max, 120 x 120 x 25mm

AED 50.32

AED 50.32 Each (ex VAT)

AED 52.84

AED 52.84 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 80.5cfm, 4.8W, 200mA Max, 120 x 120 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

4.8W

Width

120mm

Depth

25mm

Maximum Current

200mA

Dimensions

120 x 120 x 25mm

Air Flow

80.5cfm

Distrelec Product Id

30098960

Country of Origin

China