RND Axial Fan, 24 V dc, dc Operation, 114.7cfm, 4.8W, 200mA Max, 120 x 120 x 38mm

RS Stock No.: 283-3024Brand: RNDManufacturers Part No.: RND 460-00063Distrelec Article No.: 30172333
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

4.8W

Width

120mm

Depth

38mm

Maximum Current

200mA

Dimensions

120 x 120 x 38mm

Air Flow

114.7cfm

Country of Origin

China

AED 109.36

AED 109.36 Each (ex VAT)

AED 114.83

AED 114.83 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 114.7cfm, 4.8W, 200mA Max, 120 x 120 x 38mm

AED 109.36

AED 109.36 Each (ex VAT)

AED 114.83

AED 114.83 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 114.7cfm, 4.8W, 200mA Max, 120 x 120 x 38mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

4.8W

Width

120mm

Depth

38mm

Maximum Current

200mA

Dimensions

120 x 120 x 38mm

Air Flow

114.7cfm

Country of Origin

China