RND Axial Fan, 12 V dc, dc Operation, 58.29cfm, 2.4W, 200mA Max, 92 x 92 x 25mm
RS Stock No.: 283-3029Brand: RNDManufacturers Part No.: RND 460-00069Distrelec Article No.: 30172339
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
2.4W
Width
92mm
Depth
25mm
Maximum Current
200mA
Dimensions
92 x 92 x 25mm
Air Flow
58.29cfm
Distrelec Product Id
30172339
Country of Origin
China
Stock information temporarily unavailable.
AED 52.24
AED 52.24 Each (ex VAT)
AED 54.85
AED 54.85 Each (inc. VAT)
RND Axial Fan, 12 V dc, dc Operation, 58.29cfm, 2.4W, 200mA Max, 92 x 92 x 25mm
1
AED 52.24
AED 52.24 Each (ex VAT)
AED 54.85
AED 54.85 Each (inc. VAT)
RND Axial Fan, 12 V dc, dc Operation, 58.29cfm, 2.4W, 200mA Max, 92 x 92 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
2.4W
Width
92mm
Depth
25mm
Maximum Current
200mA
Dimensions
92 x 92 x 25mm
Air Flow
58.29cfm
Distrelec Product Id
30172339
Country of Origin
China