RND Axial Fan, 12 V dc, dc Operation, 7.24cfm, 840mW, 70mA Max, 40 x 40 x 10mm
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
840mW
Width
40mm
Depth
10mm
Maximum Current
70mA
Dimensions
40 x 40 x 10mm
Air Flow
7.24cfm
Country of Origin
China
AED 31.76
AED 31.76 Each (ex VAT)
AED 33.35
AED 33.35 Each (inc. VAT)
1
AED 31.76
AED 31.76 Each (ex VAT)
AED 33.35
AED 33.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
840mW
Width
40mm
Depth
10mm
Maximum Current
70mA
Dimensions
40 x 40 x 10mm
Air Flow
7.24cfm
Country of Origin
China