RND Axial Fan, 12 V dc, dc Operation, 19.82cfm, 1.44W, 120mA Max, IP44, 60 x 60 x 15mm
RS Stock No.: 283-3041Brand: RNDManufacturers Part No.: RND 460-00090Distrelec Article No.: 30173491
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1.44W
Width
60mm
Depth
15mm
Maximum Current
120mA
Dimensions
60 x 60 x 15mm
Air Flow
19.82cfm
IP Rating
IP44
Country of Origin
China
AED 51.71
AED 51.71 Each (ex VAT)
AED 54.30
AED 54.30 Each (inc. VAT)
RND Axial Fan, 12 V dc, dc Operation, 19.82cfm, 1.44W, 120mA Max, IP44, 60 x 60 x 15mm
1
AED 51.71
AED 51.71 Each (ex VAT)
AED 54.30
AED 54.30 Each (inc. VAT)
RND Axial Fan, 12 V dc, dc Operation, 19.82cfm, 1.44W, 120mA Max, IP44, 60 x 60 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1.44W
Width
60mm
Depth
15mm
Maximum Current
120mA
Dimensions
60 x 60 x 15mm
Air Flow
19.82cfm
IP Rating
IP44
Country of Origin
China