Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND Axial Fan, 24 V dc, dc Operation, 23.95cfm, 1.92W, 80mA Max, IP44, 60 x 60 x 25mm

RS Stock No.: 283-3043Brand: RNDManufacturers Part No.: RND 460-00092Distrelec Article No.: 30173493
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

1.92W

Width

60mm

Depth

25mm

Maximum Current

80mA

Dimensions

60 x 60 x 25mm

Air Flow

23.95cfm

IP Rating

IP44

Distrelec Product Id

30173493

Country of Origin

China

Stock information temporarily unavailable.

AED 42.74

AED 42.74 Each (ex VAT)

AED 44.88

AED 44.88 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 23.95cfm, 1.92W, 80mA Max, IP44, 60 x 60 x 25mm

AED 42.74

AED 42.74 Each (ex VAT)

AED 44.88

AED 44.88 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 23.95cfm, 1.92W, 80mA Max, IP44, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

1.92W

Width

60mm

Depth

25mm

Maximum Current

80mA

Dimensions

60 x 60 x 25mm

Air Flow

23.95cfm

IP Rating

IP44

Distrelec Product Id

30173493

Country of Origin

China