RND Axial Fan, 230 V ac, dc Operation, 51.29cfm, 11.2W, 60mA Max, IP44, 120 x 120 x 25mm

RS Stock No.: 283-3045Brand: RNDManufacturers Part No.: RND 460-00097Distrelec Article No.: 30173498
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

230 V ac

Height

120mm

AC or DC Operation

DC

Power Consumption

11.2W

Width

120mm

Depth

25mm

Maximum Current

60mA

Dimensions

120 x 120 x 25mm

Air Flow

51.29cfm

IP Rating

IP44

Distrelec Product Id

30173498

Country of Origin

China

Stock information temporarily unavailable.

AED 107.36

AED 107.36 Each (ex VAT)

AED 112.73

AED 112.73 Each (inc. VAT)

RND Axial Fan, 230 V ac, dc Operation, 51.29cfm, 11.2W, 60mA Max, IP44, 120 x 120 x 25mm

AED 107.36

AED 107.36 Each (ex VAT)

AED 112.73

AED 112.73 Each (inc. VAT)

RND Axial Fan, 230 V ac, dc Operation, 51.29cfm, 11.2W, 60mA Max, IP44, 120 x 120 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Supply Voltage

230 V ac

Height

120mm

AC or DC Operation

DC

Power Consumption

11.2W

Width

120mm

Depth

25mm

Maximum Current

60mA

Dimensions

120 x 120 x 25mm

Air Flow

51.29cfm

IP Rating

IP44

Distrelec Product Id

30173498

Country of Origin

China