RND Axial Fan, 24 V dc, dc Operation, 15.41cfm, 960mW, 40mA Max, IP44, 60 x 60 x 15mm
Technical Document
Specifications
Brand
RNDSupply Voltage
24 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
960mW
Width
60mm
Depth
15mm
Maximum Current
40mA
Dimensions
60 x 60 x 15mm
Air Flow
15.41cfm
IP Rating
IP44
Distrelec Product Id
30173499
Country of Origin
China
AED 41.84
AED 41.84 Each (ex VAT)
AED 43.93
AED 43.93 Each (inc. VAT)
1
AED 41.84
AED 41.84 Each (ex VAT)
AED 43.93
AED 43.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSupply Voltage
24 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
960mW
Width
60mm
Depth
15mm
Maximum Current
40mA
Dimensions
60 x 60 x 15mm
Air Flow
15.41cfm
IP Rating
IP44
Distrelec Product Id
30173499
Country of Origin
China