Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND Heatsink, Hi-Fi and UPS Applications, LED, Traction, 1.7°C/W, 100 x 80 x 30mm

RS Stock No.: 283-3058Brand: RNDManufacturers Part No.: RND 460-00157Distrelec Article No.: 30311710
View all in Heatsinks

Technical Document

Specifications

Brand

RND

For Use With

Hi-Fi and UPS Applications, LED, Traction

Length

100mm

Width

80mm

Height

30mm

Dimensions

100 x 80 x 30mm

Thermal Resistance

1.7°C/W

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 98.70

AED 98.70 Each (ex VAT)

AED 103.64

AED 103.64 Each (inc. VAT)

RND Heatsink, Hi-Fi and UPS Applications, LED, Traction, 1.7°C/W, 100 x 80 x 30mm

AED 98.70

AED 98.70 Each (ex VAT)

AED 103.64

AED 103.64 Each (inc. VAT)

RND Heatsink, Hi-Fi and UPS Applications, LED, Traction, 1.7°C/W, 100 x 80 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

For Use With

Hi-Fi and UPS Applications, LED, Traction

Length

100mm

Width

80mm

Height

30mm

Dimensions

100 x 80 x 30mm

Thermal Resistance

1.7°C/W

Country of Origin

United Kingdom