RND CEE 8 Gang Extension socket, 3m Cable, 16A, 230 V

RS Stock No.: 283-3061Brand: RNDManufacturers Part No.: RND 465-00209Distrelec Article No.: 30078436
View all in Power Distribution Units

Technical Document

Specifications

Brand

RND

Number of Sockets

8

Socket Type

CEE

Mains Plug Type

CEE 7/4

Cord Length

3m

Mounting Type

Vertical/Horizontal Mount

Voltage Rating

230 V

Current Rating

16A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 420.47

AED 420.47 Each (ex VAT)

AED 441.49

AED 441.49 Each (inc. VAT)

RND CEE 8 Gang Extension socket, 3m Cable, 16A, 230 V

AED 420.47

AED 420.47 Each (ex VAT)

AED 441.49

AED 441.49 Each (inc. VAT)

RND CEE 8 Gang Extension socket, 3m Cable, 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Number of Sockets

8

Socket Type

CEE

Mains Plug Type

CEE 7/4

Cord Length

3m

Mounting Type

Vertical/Horizontal Mount

Voltage Rating

230 V

Current Rating

16A

Country of Origin

China

You may be interested in