Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND, RND 465 Insulated Bootlace Ferrule, 20mm Pin Length, 3.5mm Pin Diameter, Black

RS Stock No.: 283-3094Brand: RNDManufacturers Part No.: RND 465-00536Distrelec Article No.: 30110315
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

RND

Pin Diameter

3.5mm

Insulation Material

Polyamide

Number of Entries

1

Colour

Black

Pin Length

20mm

Insulation

Yes

Series

RND 465

Distrelec Product Id

30110315

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 21.00

AED 0.21 Each (In a Pack of 100) (ex VAT)

AED 22.05

AED 0.22 Each (In a Pack of 100) (inc. VAT)

RND, RND 465 Insulated Bootlace Ferrule, 20mm Pin Length, 3.5mm Pin Diameter, Black

AED 21.00

AED 0.21 Each (In a Pack of 100) (ex VAT)

AED 22.05

AED 0.22 Each (In a Pack of 100) (inc. VAT)

RND, RND 465 Insulated Bootlace Ferrule, 20mm Pin Length, 3.5mm Pin Diameter, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Pin Diameter

3.5mm

Insulation Material

Polyamide

Number of Entries

1

Colour

Black

Pin Length

20mm

Insulation

Yes

Series

RND 465

Distrelec Product Id

30110315

Country of Origin

China

You may be interested in