RND, RND 465 Insulated Bootlace Ferrule, 20mm Pin Length, 2.8mm Pin Diameter, Grey
Technical Document
Specifications
Brand
RNDPin Diameter
2.8mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Grey
Pin Length
20mm
Insulation
Yes
Series
RND 465
Distrelec Product Id
30110327
Country of Origin
China
AED 25.00
AED 0.25 Each (In a Pack of 100) (ex VAT)
AED 26.25
AED 0.262 Each (In a Pack of 100) (inc. VAT)
100
AED 25.00
AED 0.25 Each (In a Pack of 100) (ex VAT)
AED 26.25
AED 0.262 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDPin Diameter
2.8mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Grey
Pin Length
20mm
Insulation
Yes
Series
RND 465
Distrelec Product Id
30110327
Country of Origin
China