RND, RND 465 Insulated Bootlace Ferrule, 22mm Pin Length, 4.5mm Pin Diameter, Ivory
Technical Document
Specifications
Brand
RNDPin Diameter
4.5mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Ivory
Pin Length
22mm
Insulation
Yes
Series
RND 465
Distrelec Product Id
30110333
Country of Origin
China
AED 26.25
AED 0.262 Each (In a Pack of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Pack of 100) (inc. VAT)
100
AED 26.25
AED 0.262 Each (In a Pack of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDPin Diameter
4.5mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Ivory
Pin Length
22mm
Insulation
Yes
Series
RND 465
Distrelec Product Id
30110333
Country of Origin
China