RND, RND 465 Insulated Bootlace Ferrule, 16mm Pin Length, 1.7mm Pin Diameter, Red
Technical Document
Specifications
Brand
RNDPin Diameter
1.7mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Red
Pin Length
16mm
Insulation
Yes
Series
RND 465
Distrelec Product Id
30110339
Country of Origin
China
AED 15.75
AED 0.158 Each (In a Pack of 100) (ex VAT)
AED 16.54
AED 0.166 Each (In a Pack of 100) (inc. VAT)
100
AED 15.75
AED 0.158 Each (In a Pack of 100) (ex VAT)
AED 16.54
AED 0.166 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDPin Diameter
1.7mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Red
Pin Length
16mm
Insulation
Yes
Series
RND 465
Distrelec Product Id
30110339
Country of Origin
China