RND, RND 465 Insulated Ring Terminal, 1/4in Stud Size, Red
RS Stock No.: 283-3132Brand: RNDManufacturers Part No.: RND 465-00627Distrelec Article No.: 30110405
Technical Document
Specifications
Brand
RNDSeries
RND 465
Series Number
465
Insulation
Insulated
Insulation Material
Vinyl
Outer Ring Diameter
11.6mm
Inner Ring Diameter
6.4mm
Stud Size
1/4in
Colour
Red
Country of Origin
China
AED 42.00
AED 0.42 Each (In a Pack of 100) (ex VAT)
AED 44.10
AED 0.441 Each (In a Pack of 100) (inc. VAT)
RND, RND 465 Insulated Ring Terminal, 1/4in Stud Size, Red
100
AED 42.00
AED 0.42 Each (In a Pack of 100) (ex VAT)
AED 44.10
AED 0.441 Each (In a Pack of 100) (inc. VAT)
RND, RND 465 Insulated Ring Terminal, 1/4in Stud Size, Red
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDSeries
RND 465
Series Number
465
Insulation
Insulated
Insulation Material
Vinyl
Outer Ring Diameter
11.6mm
Inner Ring Diameter
6.4mm
Stud Size
1/4in
Colour
Red
Country of Origin
China