RND Hook and Loop Cable Tie, , 10m x 20 mm, Red Polypropylene
Technical Document
Specifications
Brand
RNDLength
10m
Width
20 mm
Colour
Red
Material
Polypropylene
Type
Cable Tie
Country of Origin
Taiwan, Province Of China
AED 41.90
AED 41.90 1 Reel of 10 Metres (ex VAT)
AED 43.99
AED 43.99 1 Reel of 10 Metres (inc. VAT)
RND Hook and Loop Cable Tie, , 10m x 20 mm, Red Polypropylene
1
AED 41.90
AED 41.90 1 Reel of 10 Metres (ex VAT)
AED 43.99
AED 43.99 1 Reel of 10 Metres (inc. VAT)
RND Hook and Loop Cable Tie, , 10m x 20 mm, Red Polypropylene
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 41.90 |
| 5 - 9 | AED 38.54 |
| 10+ | AED 34.34 |
Technical Document
Specifications
Brand
RNDLength
10m
Width
20 mm
Colour
Red
Material
Polypropylene
Type
Cable Tie
Country of Origin
Taiwan, Province Of China