Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND 13mm Brass Wire Brush, For Cleaning

RS Stock No.: 492-384Brand: RNDManufacturers Part No.: RND 550-00168
View all in Wire Brushes

Technical Document

Specifications

Application

Cleaning

Brush Type

Hand Brush

Bristle Material

Brass

Bristle Length

13mm

Brush Diameter or Width

12mm

Brush Depth

10mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RND 13mm Brass Wire Brush, For Cleaning

P.O.A.

RND 13mm Brass Wire Brush, For Cleaning
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Cleaning

Brush Type

Hand Brush

Bristle Material

Brass

Bristle Length

13mm

Brush Diameter or Width

12mm

Brush Depth

10mm

Country of Origin

China