RND 176mm x 88mm C - Clamp, 1 piece

RS Stock No.: 490-300Brand: RNDManufacturers Part No.: RND 550-00282
View all in Clamps

Technical Document

Specifications

Brand

RND

Type

C - Clamp

Jaw Opening

176mm

Jaw Depth

88mm

Weight

1.6kg

Number of Pieces

1

Country of Origin

China

You may be interested in
RS PRO 200mm x 78mm G Clamp
AED 467.02Each (ex VAT)

AED 98.91

AED 98.91 Each (ex VAT)

AED 103.86

AED 103.86 Each (inc. VAT)

RND 176mm x 88mm C - Clamp, 1 piece

AED 98.91

AED 98.91 Each (ex VAT)

AED 103.86

AED 103.86 Each (inc. VAT)

RND 176mm x 88mm C - Clamp, 1 piece

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 200mm x 78mm G Clamp
AED 467.02Each (ex VAT)

Technical Document

Specifications

Brand

RND

Type

C - Clamp

Jaw Opening

176mm

Jaw Depth

88mm

Weight

1.6kg

Number of Pieces

1

Country of Origin

China

You may be interested in
RS PRO 200mm x 78mm G Clamp
AED 467.02Each (ex VAT)