RND 140mm, Standard, Diamond Needle File With Soft-Grip Handle
Technical Document
Specifications
Brand
RNDFile Type
Needle File
Shape
Diamond
Cut Type
Standard
Length
140mm
Number of Pieces
5
Handle Included
Yes
Distrelec Product Id
30130043
Country of Origin
China
AED 65.25
AED 13.05 Each (In a Pack of 5) (ex VAT)
AED 68.51
AED 13.702 Each (In a Pack of 5) (inc. VAT)
5
AED 65.25
AED 13.05 Each (In a Pack of 5) (ex VAT)
AED 68.51
AED 13.702 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDFile Type
Needle File
Shape
Diamond
Cut Type
Standard
Length
140mm
Number of Pieces
5
Handle Included
Yes
Distrelec Product Id
30130043
Country of Origin
China