Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 560-00155 Analogue Soldering Station 80W, 230V 480°C

RS Stock No.: 491-088Brand: RNDManufacturers Part No.: RND 560-00293
View all in Soldering Stations

Technical Document

Specifications

Model Number

RND 560-00155

Plug Type

Schuko CEE 7/7

Primary Application Category

Soldering

Wattage

80W

Input Voltage

230V

Output Power

80W

Maximum Operating Temperature

480°C

Display Type

Analogue

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RND RND 560-00155 Analogue Soldering Station 80W, 230V 480°C

P.O.A.

RND RND 560-00155 Analogue Soldering Station 80W, 230V 480°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

RND 560-00155

Plug Type

Schuko CEE 7/7

Primary Application Category

Soldering

Wattage

80W

Input Voltage

230V

Output Power

80W

Maximum Operating Temperature

480°C

Display Type

Analogue

Country of Origin

China