Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND White Cellulose Cloths for Cleaning, Pack, 300 x 300mm

RS Stock No.: 492-433Brand: RNDManufacturers Part No.: RND 605-00185
View all in Cloths

Technical Document

Specifications

Brand

RND

Cloth Material

Cellulose

Application

Cleaning

Colour

White

Package Type

Pack

Wiper Size

300 x 300mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RND White Cellulose Cloths for Cleaning, Pack, 300 x 300mm

P.O.A.

RND White Cellulose Cloths for Cleaning, Pack, 300 x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Cloth Material

Cellulose

Application

Cleaning

Colour

White

Package Type

Pack

Wiper Size

300 x 300mm

Country of Origin

China