RND 4K USB 3.0, USB-C Docking Station with HDMI - 3 x USB ports, USB C
Technical Document
Specifications
Brand
RNDBus Type
USB 3.0, USB-C
Maximum Resolution
3840 x 2160
USB Connection Type
USB C
Video Connection Type
HDMI
Number of Displays Supported
1
Number of Usb Ports
3
Country of Origin
China
Stock information temporarily unavailable.
AED 62.74
AED 62.74 Each (ex VAT)
AED 65.88
AED 65.88 Each (inc. VAT)
RND 4K USB 3.0, USB-C Docking Station with HDMI - 3 x USB ports, USB C
1
AED 62.74
AED 62.74 Each (ex VAT)
AED 65.88
AED 65.88 Each (inc. VAT)
RND 4K USB 3.0, USB-C Docking Station with HDMI - 3 x USB ports, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDBus Type
USB 3.0, USB-C
Maximum Resolution
3840 x 2160
USB Connection Type
USB C
Video Connection Type
HDMI
Number of Displays Supported
1
Number of Usb Ports
3
Country of Origin
China