Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND 4K USB 3.0, USB-C Docking Station with HDMI - 3 x USB ports, USB C

RS Stock No.: 490-708Brand: RNDManufacturers Part No.: RND 720-00009
View all in Docking Stations

Technical Document

Specifications

Brand

RND

Number of Displays Supported

1

Bus Type

USB 3.0, USB-C

USB Connection Type

USB C

Maximum Resolution

3840 x 2160

Number of Usb Ports

3

Video Connection Type

HDMI

Country of Origin

China

Stock information temporarily unavailable.

AED 66.68

AED 66.68 Each (ex VAT)

AED 70.01

AED 70.01 Each (inc. VAT)

RND 4K USB 3.0, USB-C Docking Station with HDMI - 3 x USB ports, USB C

AED 66.68

AED 66.68 Each (ex VAT)

AED 70.01

AED 70.01 Each (inc. VAT)

RND 4K USB 3.0, USB-C Docking Station with HDMI - 3 x USB ports, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Number of Displays Supported

1

Bus Type

USB 3.0, USB-C

USB Connection Type

USB C

Maximum Resolution

3840 x 2160

Number of Usb Ports

3

Video Connection Type

HDMI

Country of Origin

China