Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RNDRND 765, 3m Cat5e, Grey RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

RS Stock No.: 283-4401Brand: RNDManufacturers Part No.: RND 765-00170Distrelec Article No.: 30229377
View all in Ethernet Cable

Technical Document

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

PVC

Distrelec Product Id

30229377

Country of Origin

China

Stock information temporarily unavailable.

AED 27.88

AED 27.88 Each (ex VAT)

AED 29.27

AED 29.27 Each (inc. VAT)

RNDRND 765, 3m Cat5e, Grey RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

AED 27.88

AED 27.88 Each (ex VAT)

AED 29.27

AED 29.27 Each (inc. VAT)

RNDRND 765, 3m Cat5e, Grey RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

PVC

Distrelec Product Id

30229377

Country of Origin

China