RNDRND 765, 5m Cat6, Red RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
5m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Sheath Colour
Red
Outer Sheath Material
PVC
Distrelec Product Id
30229465
Country of Origin
China
AED 62.00
AED 62.00 Each (ex VAT)
AED 65.10
AED 65.10 Each (inc. VAT)
1
AED 62.00
AED 62.00 Each (ex VAT)
AED 65.10
AED 65.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
5m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Sheath Colour
Red
Outer Sheath Material
PVC
Distrelec Product Id
30229465
Country of Origin
China