Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RNDRND 765, 10m Cat6, Black RJ45 to Male RJ45 Male, UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 283-4472Brand: RNDManufacturers Part No.: RND 765-00243Distrelec Article No.: 30229490
View all in Ethernet Cable

Technical Document

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 65.82

AED 65.82 Each (ex VAT)

AED 69.11

AED 69.11 Each (inc. VAT)

RNDRND 765, 10m Cat6, Black RJ45 to Male RJ45 Male, UTPUnshielded, Terminated PVC Sheath

AED 65.82

AED 65.82 Each (ex VAT)

AED 69.11

AED 69.11 Each (inc. VAT)

RNDRND 765, 10m Cat6, Black RJ45 to Male RJ45 Male, UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Black

Country of Origin

China