RNDRND 765, 2m Cat6, Grey RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath
Technical Document
Specifications
Brand
RNDSeries
RND 765
Length
2m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Country of Origin
China
AED 24.83
AED 24.83 Each (ex VAT)
AED 26.07
AED 26.07 Each (inc. VAT)
1
AED 24.83
AED 24.83 Each (ex VAT)
AED 26.07
AED 26.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSeries
RND 765
Length
2m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Country of Origin
China