Technical Document
Specifications
Brand
Robert ScottModel Number
101497
Type
Litter picker
Extendable
No
Overall Length
855 mm
Material
Aluminium, Polypropylene
Handle Material
Plastic
Country of Origin
United Kingdom
AED 134.30
AED 134.30 Each (ex VAT)
AED 141.02
AED 141.02 Each (inc. VAT)
1
AED 134.30
AED 134.30 Each (ex VAT)
AED 141.02
AED 141.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Robert ScottModel Number
101497
Type
Litter picker
Extendable
No
Overall Length
855 mm
Material
Aluminium, Polypropylene
Handle Material
Plastic
Country of Origin
United Kingdom