Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Robert Scott 92L Pedal Sack Holder Bin 92L Blue, Green, Red, White, Yellow Pedal Steel Bin Bag Holder

RS Stock No.: 276-9596Brand: Robert ScottManufacturers Part No.: 101706
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Capacity

92L

Colour

Blue, Green, Red, White, Yellow

Material

Steel

Wheels

No

Trade Name

92L Pedal Sack Holder Bin

Lid Type

Pedal

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,575.32

AED 1,575.32 Each (ex VAT)

AED 1,654.09

AED 1,654.09 Each (inc. VAT)

Robert Scott 92L Pedal Sack Holder Bin 92L Blue, Green, Red, White, Yellow Pedal Steel Bin Bag Holder

AED 1,575.32

AED 1,575.32 Each (ex VAT)

AED 1,654.09

AED 1,654.09 Each (inc. VAT)

Robert Scott 92L Pedal Sack Holder Bin 92L Blue, Green, Red, White, Yellow Pedal Steel Bin Bag Holder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

92L

Colour

Blue, Green, Red, White, Yellow

Material

Steel

Wheels

No

Trade Name

92L Pedal Sack Holder Bin

Lid Type

Pedal

Country of Origin

United Kingdom