Technical Document
Specifications
Brand
Robert ScottSprayer Type
Shoulder
Capacity
5L
Colour
Blue, White
Weight
1.5kg
Series
10217
Country of Origin
Italy
Stock information temporarily unavailable.
AED 300.19
AED 300.19 Each (ex VAT)
AED 315.20
AED 315.20 Each (inc. VAT)
Robert Scott Shoulder 5L Pressure Sprayer
1
AED 300.19
AED 300.19 Each (ex VAT)
AED 315.20
AED 315.20 Each (inc. VAT)
Robert Scott Shoulder 5L Pressure Sprayer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Robert ScottSprayer Type
Shoulder
Capacity
5L
Colour
Blue, White
Weight
1.5kg
Series
10217
Country of Origin
Italy