Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Robert Scott Litter Picker Pick Up Tool, 850 mm With Aluminium Handle

RS Stock No.: 276-9586Brand: Robert ScottManufacturers Part No.: 105009
brand-logo
View all in Pick Up Tools

Technical Document

Specifications

Model Number

101490

Type

Litter picker

Extendable

No

Overall Length

850 mm

Handle Material

Aluminium

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 411.10

AED 411.10 Each (ex VAT)

AED 431.66

AED 431.66 Each (inc. VAT)

Robert Scott Litter Picker Pick Up Tool, 850 mm With Aluminium Handle

AED 411.10

AED 411.10 Each (ex VAT)

AED 431.66

AED 431.66 Each (inc. VAT)

Robert Scott Litter Picker Pick Up Tool, 850 mm With Aluminium Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number

101490

Type

Litter picker

Extendable

No

Overall Length

850 mm

Handle Material

Aluminium

Country of Origin

United Kingdom

You may be interested in