Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Robert Scott Litter picker Pick Up Tool, 850 mm Plastic

RS Stock No.: 249-8373Brand: Robert ScottManufacturers Part No.: L0561
brand-logo
View all in Pick Up Tools

Technical Document

Specifications

Model Number

L0561

Type

Litter picker

Overall Length

850 mm

Material

Plastic

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 34.39

AED 34.39 Each (ex VAT)

AED 36.11

AED 36.11 Each (inc. VAT)

Robert Scott Litter picker Pick Up Tool, 850 mm Plastic

AED 34.39

AED 34.39 Each (ex VAT)

AED 36.11

AED 36.11 Each (inc. VAT)

Robert Scott Litter picker Pick Up Tool, 850 mm Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number

L0561

Type

Litter picker

Overall Length

850 mm

Material

Plastic

Country of Origin

United Kingdom

You may be interested in