ROCA Stainless Steel Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm
Technical Document
Specifications
Brand
ROCAMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
50mm
Width
40mm
Thickness
1.2mm
Fixing Method
Screw
Product details
Stainless Steel Butt Hinges
Robust stainless steel butt hinges
Stainless steel offers excellent anti-corrosive properties
Material thickness 1.2mm
50mm Long
AED 63.74
AED 31.868 Each (In a Pack of 2) (ex VAT)
AED 66.93
AED 33.461 Each (In a Pack of 2) (inc. VAT)
2
AED 63.74
AED 31.868 Each (In a Pack of 2) (ex VAT)
AED 66.93
AED 33.461 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 31.868 | AED 63.74 |
10 - 18 | AED 30.292 | AED 60.58 |
20 - 58 | AED 28.718 | AED 57.44 |
60+ | AED 26.932 | AED 53.86 |
Technical Document
Specifications
Brand
ROCAMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
50mm
Width
40mm
Thickness
1.2mm
Fixing Method
Screw
Product details
Stainless Steel Butt Hinges
Robust stainless steel butt hinges
Stainless steel offers excellent anti-corrosive properties
Material thickness 1.2mm
50mm Long