ROCA Stainless Steel Toggle Latch, 125 x 40 x 22mm

RS Stock No.: 339-9202Brand: ROCA
View all in Door Latches

Technical Document

Specifications

Brand

ROCA

Material

Stainless Steel

Adjustable

Yes

Latch Type

Toggle Latch

Dimensions

125 x 40 x 22mm

Depth

22 mm

Length

125mm

Width

40mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Stainless Steel Toggle Latch, 180 x 60 x 27mm
AED 138.254Each (In a Pack of 2) (ex VAT)
Southco Steel,Spring Loaded, 70 x 27.5 x 22.5mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Southco Stainless Steel,Spring Loaded, 70 x 27.5 x 22.5mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 218.98

AED 218.98 1 Pack of 2 (ex VAT)

AED 229.93

AED 229.93 1 Pack of 2 (inc. VAT)

ROCA Stainless Steel Toggle Latch, 125 x 40 x 22mm

AED 218.98

AED 218.98 1 Pack of 2 (ex VAT)

AED 229.93

AED 229.93 1 Pack of 2 (inc. VAT)

ROCA Stainless Steel Toggle Latch, 125 x 40 x 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 218.98
5 - 9AED 208.00
10 - 29AED 198.14
30+AED 188.16
You may be interested in
RS PRO Stainless Steel Toggle Latch, 180 x 60 x 27mm
AED 138.254Each (In a Pack of 2) (ex VAT)
Southco Steel,Spring Loaded, 70 x 27.5 x 22.5mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Southco Stainless Steel,Spring Loaded, 70 x 27.5 x 22.5mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

ROCA

Material

Stainless Steel

Adjustable

Yes

Latch Type

Toggle Latch

Dimensions

125 x 40 x 22mm

Depth

22 mm

Length

125mm

Width

40mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Stainless Steel Toggle Latch, 180 x 60 x 27mm
AED 138.254Each (In a Pack of 2) (ex VAT)
Southco Steel,Spring Loaded, 70 x 27.5 x 22.5mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Southco Stainless Steel,Spring Loaded, 70 x 27.5 x 22.5mm
P.O.A.Each (In a Pack of 2) (ex VAT)