Rockfall Helios Black Non Metallic Toe Capped Unisex Safety Boot, UK 6, EU 39

RS Stock No.: 205-5042Brand: RockfallManufacturers Part No.: RF8000/006
View all in Safety Boots

Technical Document

Specifications

Series

Helios

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe Type

Non Metallic

Shoe Size JP/CN

25

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,080.14

AED 1,080.14 1 Pair (ex VAT)

AED 1,134.15

AED 1,134.15 1 Pair (inc. VAT)

Rockfall Helios Black Non Metallic Toe Capped Unisex Safety Boot, UK 6, EU 39

AED 1,080.14

AED 1,080.14 1 Pair (ex VAT)

AED 1,134.15

AED 1,134.15 1 Pair (inc. VAT)

Rockfall Helios Black Non Metallic Toe Capped Unisex Safety Boot, UK 6, EU 39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Helios

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe Type

Non Metallic

Shoe Size JP/CN

25

Country of Origin

China

You may be interested in