Rockfall Black Steel Toe Capped Men's Safety Boots, UK 7, EU 41

Technical Document
Specifications
Brand
RockfallGender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Oil, Water
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
Midsole Type
Stainless Steel
Upper Material
Leather
Country of Origin
China
Product details
Black S3 Chukka Safety Boot
S3 Chukka Safety Boot
Durable water repellent buffalo leather
Dual Density PU SRC Outsole
Anti-Static Properties
Internal Steel Toecap, Stainless-steel Midsole
EVA Anti Fatigue Footbed
Standards
EN ISO 20345:2011 S3 SRC
AED 176.77
AED 176.77 1 Pair (ex VAT)
AED 185.61
AED 185.61 1 Pair (inc. VAT)
1
AED 176.77
AED 176.77 1 Pair (ex VAT)
AED 185.61
AED 185.61 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RockfallGender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Oil, Water
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
Midsole Type
Stainless Steel
Upper Material
Leather
Country of Origin
China
Product details
Black S3 Chukka Safety Boot
S3 Chukka Safety Boot
Durable water repellent buffalo leather
Dual Density PU SRC Outsole
Anti-Static Properties
Internal Steel Toecap, Stainless-steel Midsole
EVA Anti Fatigue Footbed
Standards
EN ISO 20345:2011 S3 SRC