Rockfall Honey Steel Toe Capped Men's Ankle Safety Boots, UK 8, EU 42

Technical Document
Specifications
Brand
RockfallGender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Heat, Penetration, Water
Water Resistant
No
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Upper Material
Leather
Midsole Type
Steel
Slip Resistance Rating
SRA
Country of Origin
China
AED 353.50
AED 353.50 1 Pair (ex VAT)
AED 371.18
AED 371.18 1 Pair (inc. VAT)
1
AED 353.50
AED 353.50 1 Pair (ex VAT)
AED 371.18
AED 371.18 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RockfallGender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Heat, Penetration, Water
Water Resistant
No
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Upper Material
Leather
Midsole Type
Steel
Slip Resistance Rating
SRA
Country of Origin
China