Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rockfall Honey Steel Toe Capped Men's Ankle Safety Boots, UK 10, EU 44

RS Stock No.: 739-7856Brand: Rockfall
brand-logo
View all in Safety Boots

Technical Document

Specifications

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Honey

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat, Penetration, Water

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRA

Upper Material

Leather

Midsole Type

Steel

Country of Origin

China

Stock information temporarily unavailable.

AED 372.95

AED 372.95 1 Pair (ex VAT)

AED 391.60

AED 391.60 1 Pair (inc. VAT)

Rockfall Honey Steel Toe Capped Men's Ankle Safety Boots, UK 10, EU 44

AED 372.95

AED 372.95 1 Pair (ex VAT)

AED 391.60

AED 391.60 1 Pair (inc. VAT)

Rockfall Honey Steel Toe Capped Men's Ankle Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Honey

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat, Penetration, Water

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRA

Upper Material

Leather

Midsole Type

Steel

Country of Origin

China