Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rockfall Black Fibreglass Toe Capped Women's Safety Boots, UK 5, EU 38

RS Stock No.: 260-3152Brand: RockfallManufacturers Part No.: VX950A-05
brand-logo
View all in Safety Boots

Technical Document

Specifications

Gender

Women

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black

Safety Toe Type

Fibreglass

Country of Origin

China

You may be interested in
Boot Vixen 950A Onyx Black Metal Free La
AED 543.091 Pair (ex VAT)
Vixen 950A Onyx Black Metal Free Ladies
AED 538.571 Pair (ex VAT)
Stock information temporarily unavailable.

AED 459.01

AED 459.01 1 Pair (ex VAT)

AED 481.96

AED 481.96 1 Pair (inc. VAT)

Rockfall Black Fibreglass Toe Capped Women's Safety Boots, UK 5, EU 38

AED 459.01

AED 459.01 1 Pair (ex VAT)

AED 481.96

AED 481.96 1 Pair (inc. VAT)

Rockfall Black Fibreglass Toe Capped Women's Safety Boots, UK 5, EU 38
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Boot Vixen 950A Onyx Black Metal Free La
AED 543.091 Pair (ex VAT)
Vixen 950A Onyx Black Metal Free Ladies
AED 538.571 Pair (ex VAT)

Technical Document

Specifications

Gender

Women

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black

Safety Toe Type

Fibreglass

Country of Origin

China

You may be interested in
Boot Vixen 950A Onyx Black Metal Free La
AED 543.091 Pair (ex VAT)
Vixen 950A Onyx Black Metal Free Ladies
AED 538.571 Pair (ex VAT)