Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Rocol Foodlube® Autolube Complete Polyalphaolefin Lubricant 120 ml Lubricator,Food Safe

RS Stock No.: 330-6222Brand: RocolManufacturers Part No.: 15224
brand-logo
View all in Lubricants

Technical Document

Specifications

Brand

Rocol

Trade Name

Foodlube® Autolube Complete

Lubricant Type

Polyalphaolefin

Lubricant Type

PFAS Free

Package Type

Lubricator

Package Size

120 ml

Food Processing Safe

Yes

Application

Ball Bearings, Bearings, Brushes, Slides

Type

Multipurpose Lubricant

Country of Origin

United Kingdom

Product details

Foodlube Automatic Lubricator

Up to 12 month discharge period
Contains Sapphire Foodlube multi-purpose bearing grease
Battery powered, electromechanical drive system
1/4 BSP thread outlet
For the lubrication of all types of ball, roller and plain bearings
Excellent load carrying capabilities
High resistance to water wash out
Excellent corrosion protection
Working temperature -20°C to 110° C

Stock information temporarily unavailable.

P.O.A.

Rocol Foodlube® Autolube Complete Polyalphaolefin Lubricant 120 ml Lubricator,Food Safe

P.O.A.

Rocol Foodlube® Autolube Complete Polyalphaolefin Lubricant 120 ml Lubricator,Food Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.

Technical Document

Specifications

Brand

Rocol

Trade Name

Foodlube® Autolube Complete

Lubricant Type

Polyalphaolefin

Lubricant Type

PFAS Free

Package Type

Lubricator

Package Size

120 ml

Food Processing Safe

Yes

Application

Ball Bearings, Bearings, Brushes, Slides

Type

Multipurpose Lubricant

Country of Origin

United Kingdom

Product details

Foodlube Automatic Lubricator

Up to 12 month discharge period
Contains Sapphire Foodlube multi-purpose bearing grease
Battery powered, electromechanical drive system
1/4 BSP thread outlet
For the lubrication of all types of ball, roller and plain bearings
Excellent load carrying capabilities
High resistance to water wash out
Excellent corrosion protection
Working temperature -20°C to 110° C