Technical Document
Specifications
Brand
RocolTrade Name
Foodlube® Universal 2
Lubricant Type
PFAS Free
Package Type
Tin
Package Size
4 kg
Food Processing Safe
Yes
Application
Ball Bearings, Bearings, Brushes, Slides
Type
Multipurpose Lubricant
Country of Origin
United Kingdom
Product details
Foodlube Universal
A white, mineral hydrocarbon-free bearing grease
Suitable for all types of bearings where incidental contact with food stuffs may occur or in applications where clean, non-toxic lubricants are preferred
Non emulsifying, highly resistant to water washout
Excellent corrosion protection
Good load carrying capabilities reduces wear
Provides long term lubrication and extends bearing life
Suitable for the lubrication of sliding surfaces and all types of plain and anti-friction bearings
USDA Category: H1
AED 1,693.65
AED 1,693.65 Each (ex VAT)
AED 1,778.33
AED 1,778.33 Each (inc. VAT)
1
AED 1,693.65
AED 1,693.65 Each (ex VAT)
AED 1,778.33
AED 1,778.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 1,693.65 |
6 - 14 | AED 1,655.90 |
15+ | AED 1,647.45 |
Technical Document
Specifications
Brand
RocolTrade Name
Foodlube® Universal 2
Lubricant Type
PFAS Free
Package Type
Tin
Package Size
4 kg
Food Processing Safe
Yes
Application
Ball Bearings, Bearings, Brushes, Slides
Type
Multipurpose Lubricant
Country of Origin
United Kingdom
Product details
Foodlube Universal
A white, mineral hydrocarbon-free bearing grease
Suitable for all types of bearings where incidental contact with food stuffs may occur or in applications where clean, non-toxic lubricants are preferred
Non emulsifying, highly resistant to water washout
Excellent corrosion protection
Good load carrying capabilities reduces wear
Provides long term lubrication and extends bearing life
Suitable for the lubrication of sliding surfaces and all types of plain and anti-friction bearings
USDA Category: H1